Gedore 6571740 Screwdriver Bit 5/16" Phillips PH 3

MPN
6571740
Brand
Gedore
EAN-13
4010886657171
Order Code
03-7176
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Gedore Philips bit PH 3 is made from chromium-vanadium special steel, ensuring durability and strength. Its burnished surface provides improved corrosion resistance. This bit is typically used in both professional and domestic applications for driving screws with a PH 3 head.
Type Philips bit
Downforce Phillips
Drive 5/16" (8 mm)
Length 32mm
Material Chromium-vanadium special steel
Material properties burnished
Shape C 8
Size PH 3
Weight 10g

Reviews

Be the first to submit a review

Trustpilot