Gedore 6569330 Screwdriver Bit 5/16" XZN M8

MPN
6569330
Brand
Gedore
EAN-13
4010886656938
Order Code
03-7173
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Gedore 885X 8 XZN bit is crafted from durable chromium-vanadium steel, ensuring longevity and strength. This M8 size bit is ideal for use in automotive and mechanical applications requiring precise torque. Its robust design makes it suitable for high-demand environments.
Type XZN bit
Downforce XZN socket
Drive 5/16" (8 mm)
Length 28mm
Material Chromium-vanadium steel
Shape C 8
Size M8
Weight 11g

Reviews

Be the first to submit a review

Trustpilot