Gedore 6531280 Magnetheber 520 mm, Ø 15 mm

MPN
6531280
Brand
Gedore
EAN-13
4010886653128
Order Code
03-7139
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore magnetic retrieval tool features a 520 mm length and a 12 mm diameter, ideal for retrieving metal objects in tight spaces. Its strong magnetic lifter can efficiently recover tools and small metal parts from difficult-to-reach areas. Commonly used in workshops and garages, this tool is essential for mechanics and maintenance professionals.
Type Magnetic retrieval tool
Length 460mm
Weight 230g

Reviews

Be the first to submit a review

Trustpilot