Gedore 6525470 Double Ended Socket Spanner solid Hexagon 12x13 mm

MPN
6525470
Brand
Gedore
EAN-13
4010886652541
Order Code
03-7134
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 626 12X13 6525470 double-sided socket bit features a 13 mm size, providing versatility in a range of fastening tasks. Manufactured by Gedore, it offers a robust and durable construction suited for both professional and DIY applications. Ideal for use with socket wrenches, this tool bit is perfect for tightening or loosening bolts and nuts with precision.
Type Double-sided socket bit
Imperial or Metric Metric
Size 13mm
Length 140mm
Material Chromium-vanadium steel
Material properties chrome plated
Weight 117g

Reviews

Be the first to submit a review

Trustpilot