Gedore 6512650 Combination swivel head Wrench UD-Profile 16 mm

MPN
6512650
Brand
Gedore
EAN-13
4010886651261
Order Code
03-7130
Country of Origin
South Africa
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.12
10+ £33.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 07/10/2026

The Gedore 6512650 is a single-ended open ring spanner with a 16 mm metric size. This durable spanner is ideal for tightening and loosening nuts and bolts in mechanical and automotive applications. Its robust construction ensures reliable performance in professional settings.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 16mm
Length 244mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot