Gedore 6512490 Combination swivel head Wrench UD-Profile 14 mm

MPN
6512490
Brand
Gedore
EAN-13
4010886651247
Order Code
03-7129
Country of Origin
South Africa
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 6512490 single-ended open ring spanner features a 14 mm spanner size. This robust tool is ideal for tightening or loosening fasteners in automotive or machinery repairs. Manufactured by Gedore, it offers durability and precision in professional settings.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 14mm
Length 218mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot