Gedore 6512300 Combination swivel head Wrench UD-Profile 13 mm

MPN
6512300
Brand
Gedore
EAN-13
4010886651230
Order Code
03-7128
Country of Origin
South Africa
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.13 £28.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore 6512300 534 13 is a single-ended open ring spanner with a spanner size of 13 mm. It is designed for versatile use in tightening or loosening fasteners with a 13 mm metric size. Ideal for professional mechanics and DIY enthusiasts, this spanner offers precision and durability for various automotive and machinery applications.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 13mm
Length 208mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot