Gedore 6512060 Combination swivel head Wrench UD-Profile 10 mm

MPN
6512060
Brand
Gedore
EAN-13
4010886651209
Order Code
03-7127
Country of Origin
South Africa
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.20
10+ £21.95
50+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 6512060 534 10 is a single-ended open ring spanner with a spanner size of 10 mm. It is designed for precision tasks requiring a strong grip, typically in mechanical and plumbing applications. Made from durable materials, this tool offers reliability and efficiency for professional use.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 10mm
Length 179mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot