Gedore 6475780 Ring slogging Spanner 46 mm

MPN
6475780
Brand
Gedore
EAN-13
4010886647578
Order Code
03-7121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £62.93
10+ £60.72
50+ £60.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 6475780 306 46 Impact ring spanner is a robust tool featuring a spanner size of 46 mm. Ideal for heavy-duty applications, it is designed to handle high-impact tasks efficiently. This durable spanner is commonly used in professional automotive and industrial settings.
Type Impact ring spanner
Imperial or Metric Metric
Size 46mm
Length 240mm
DIN Standard DIN 7444
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot