Gedore 6475270 Ring slogging Spanner 30 mm

MPN
6475270
Brand
Gedore
EAN-13
4010886647523
Order Code
03-7118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 6475270 306 30 is a durable impact ring spanner with a metric spanner size of 30 mm. It is designed for heavy-duty applications, making it ideal for automotive and industrial use. Its robust construction ensures reliability and longevity in high-impact situations.
Type Impact ring spanner
Imperial or Metric Metric
Size 30mm
Length 190mm
DIN Standard DIN 7444
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot