Gedore 6475000 Ring slogging Spanner 24 mm

MPN
6475000
Brand
Gedore
EAN-13
4010886647509
Order Code
03-7116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 6475000 is a durable impact ring spanner designed with a metric size of 24 mm. This tool is ideal for heavy-duty applications where high torque is required. It is commonly used in automotive and industrial settings for loosening and tightening nuts and bolts.
Type Impact ring spanner
Imperial or Metric Metric
Size 24mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot