Gedore 6470120 Half-moon Ring Spanner 13x17 mm

MPN
6470120
Brand
Gedore
EAN-13
4010886647011
Order Code
03-7115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 6470120 304 13X17 half-moon box wrench is designed for spanner sizes ranging from 13 to 17 mm. It features a unique half-moon shape, allowing for improved access in tight or awkward spaces, making it ideal for automotive and mechanical applications. Produced by Gedore, this high-quality tool offers durability and precision.
Type Half-moon box wrench
Imperial or Metric Metric
Size 13
Length 185mm
Material Chromium-vanadium steel
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot