Gedore 6453620 Pipe Wrench 24"

MPN
6453620
Brand
Gedore
EAN-13
4010886645369
Order Code
03-7109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £89.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore Alligator wrench, model 227 24 6453620, features a 3" jaw capacity, ideal for gripping and turning pipes with its robust design. Manufactured by Gedore, this pipe wrench is known for its durability and strong grip in plumbing applications. It is typically used by professionals for efficient tightening and loosening of pipes and fittings.
Type Alligator wrench
Jaw Capacity 89mm
Overall Length 560mm
Material Quenched steel
Material properties cut
Pipe diameter (in inches) (max.) 3"
Range (in inches) 3 1/2"
Range (max.) 89mm
Weight 4280g

Reviews

Be the first to submit a review

Trustpilot