Gedore 6437500 Pipe Wrench 2"

Order Code:

03-7106

Brand: Gedore MPN: 6437500 EAN-13: 4010886643754
  • Country of Origin: Austria
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £108.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
109 available to back orderBack-order availability date - 16/05/2026

The Gedore L-pipe wrench 2" is a robust tool designed for gripping and turning pipes. Manufactured by Gedore, it features a durable construction ideal for professional plumbing and maintenance tasks. This tool is perfect for securely grasping cylindrical objects and applying torque efficiently.
Type L-pipe wrench
Jaw Capacity 76mm
Overall Length 580mm
DIN Standard DIN 5234
Jaw shape A
Material Chromium-vanadium steel
Material properties quenched and tempered
Pipe diameter (in inches) (max.) 2"
Range (max.) 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot