Gedore 6408080 Machine Workbench Clamp

MPN
6408080
Brand
Gedore
EAN-13
4010886640807
Order Code
03-7096
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Gedore multifunction workbench clamp, with a span width of up to 100 mm and a length of 280 mm, is designed for secure and precise workholding. Manufactured by Gedore, this 137 MSP model is a durable and reliable option for both professional and hobby workshops. Suitable for applications such as woodworking and metalworking, it provides stability and ease of use.
Type Multifunction workbench clamp
Jaw Opening 100mm
Length 280mm
Weight 0.79kg

Reviews

Be the first to submit a review

Trustpilot