Gedore 6407860 Profile-section grip Wrench 11"

MPN
6407860
Brand
Gedore
EAN-13
4010886640784
Order Code
03-7094
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 200 availableBack-order availability date - 21/07/2026

Manufactured by Gedore, this gripper features a jaw opening range from 0 to 95 mm and a total length of 280 mm. Known for its durability, it is commonly used in various gripping and clamping tasks. Typically, it finds applications in workshops and garages for holding pipes and irregularly shaped objects securely.
Type Gripper
Overall Length 280mm
Material Steel plate
Wingspan 0 - 95mm

Reviews

Be the first to submit a review

Trustpilot