Gedore 6400690 Open Ended slogging Spanner 46 mm

MPN
6400690
Brand
Gedore
EAN-13
4010886640067
Order Code
03-7086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore Impact Open Ring Spanner with a metric size of 46 mm is designed for heavy-duty applications. This tool is ideal for loosening or tightening bolts and nuts in industrial settings where high torque is required. Its robust design ensures durability and reliability in demanding environments.
Type Impact open ring spanner
Imperial or Metric Metric
Size 46mm
Length 256mm
DIN Standard DIN 133
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot