Gedore 6381290 Adjustable Spanner 12" chrome-plated

MPN
6381290
Brand
Gedore
EAN-13
4010886638125
Order Code
03-7080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £30.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Gedore, this adjustable wrench features a spanner size of 36 mm in metric units and 1 7/16" in inches. It is commonly used for tightening or loosening nuts and bolts in automotive and industrial applications. The versatile design allows for easy adjustment, making it ideal for various sizes of fasteners.
Type Shifter
Overall Length 305mm
Material Chromium-vanadium steel
Size 1 7/16"
Spanner size 36mm

Reviews

Be the first to submit a review

Trustpilot