Gedore 6370330 Allen Key XL With Ball End Hex Socket 4 mm

MPN
6370330
Brand
Gedore
EAN-13
4010886637036
Order Code
03-7072
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Gedore's 42 KEL 4 Allen key is a precision-engineered hex socket key with a 4 mm measurement, ideal for detailed assembly work. The tool is crafted for durability and performance in professional and DIY applications. Commonly used for assembling furniture, bicycles, and machinery, it ensures secure and efficient tightening or loosening of bolts and screws.
Type Allen key
Blade Length 29mm
Length 144mm
Material Chromium-vanadium steel
Spanner size 4mm

Reviews

Be the first to submit a review

Trustpilot