Gedore 6363040 Spark plug Insert With retaining spring 16 mm 1/2"

MPN
6363040
Brand
Gedore
EAN-13
4010886636305
Order Code
03-7065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.85
10+ £21.62
50+ £21.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 15/10/2026

The Gedore spark plug bit, model 6363040, features a 16 mm size with a 1/2" (12.5 mm) drive. As a durable and precise tool, it is ideal for mechanics working with spark plugs in automotive settings. Its robust construction ensures reliable performance in various maintenance and repair tasks.
Type Spark plug bit
Drive Size 1/2" (12.5 mm)
Socket Size 16mm
Material Chromium-vanadium steel
Length 63.5mm
Material properties chrome plated
Max. Length 63.5mm
Weight 95g

Reviews

Be the first to submit a review

Trustpilot