Gedore 6361690 Spark plug Insert With retaining spring 20.8 mm 1/2"

MPN
6361690
Brand
Gedore
EAN-13
4010886636169
Order Code
03-7062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 10/06/2026

Gedore manufactures a 13/16" spark plug bit designed for use with a 1/2" (12.5 mm) socket wrench. This bit is ideal for removing and installing spark plugs in various automotive and mechanical applications. The sturdy construction ensures durability and reliability during use.
Type Spark plug bit
Drive Size 1/2" (12.5 mm)
Material Chromium-vanadium steel
Length 63.5mm
Material properties chrome plated
Max. Length 63.5mm
Ratchet bits (inch) 13/16"
Weight 136g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot