Gedore 6354640 44 5 Two-Hole Nut Driver Adjustable 5 mm

MPN
6354640
Brand
Gedore
EAN-13
4010886635469
Order Code
03-7060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 6354640 44 5 Face Pin Wrench is a handheld tool with a spanner size of 5 mm. This box wrench is typically used for loosening and tightening cylindrical parts with slots or pinholes. Its robust construction and precision design make it ideal for professional mechanical applications.
Type Face pin wrench
Tip Size 5mm
Length 230mm
Material Chromium-vanadium steel
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot