Gedore 6342390 Allen Key Hex Socket 0,9 mm

MPN
6342390
Brand
Gedore
EAN-13
4010886634233
Order Code
03-7046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.986
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Gedore Allen key, model 42 0,9, features a 0.9 mm hex socket, making it suitable for delicate precision tasks. Known for its robust construction, this tool is ideal for assembling and adjusting small mechanical components. Gedore's high-quality materials ensure durability and reliability in professional and DIY applications.
Type Allen key
Blade Length 11mm
Length 33mm
Material Chromium-vanadium steel
Spanner size 0.9mm

Reviews

Be the first to submit a review

Trustpilot