Gedore 6337710 Hook Spanner DIN 1810 form B 135-145 mm

MPN
6337710
Brand
Gedore
EAN-13
4010886633779
Order Code
03-7030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.00
10+ £38.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 6337710 40 Z 135-145 C spanner is a high-quality handheld tool designed for spanner sizes between 135 and 145 mm. It features robust construction for durability and is typically used for tightening or loosening large nuts and bolts in various industrial applications. This metric box wrench is ideal for tasks requiring precision and reliability.
Type C spanner
Overall Length 385mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot