Gedore 6337390 Hook wrench, DIN 1810 Form B, 80-90 mm

MPN
6337390
Brand
Gedore
EAN-13
4010886633731
Order Code
03-7026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Gedore's 40 Z 80-90 C spanner is a handheld tool designed for spanner sizes between 80 and 90 mm. This versatile box wrench is ideal for tightening or loosening bolts and nuts in mechanical and plumbing applications. The tool is robust and reliable, suitable for professional engineers and DIY enthusiasts alike.
Type C spanner
Overall Length 280mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot