Gedore 6335340 Hook Spanner DIN 1810 form A 120-130 mm

MPN
6335340
Brand
Gedore
EAN-13
4010886633533
Order Code
03-7013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 6335340 40 120-130 C spanner is a handheld tool designed for adjusting components with a spanner size of 120 - 130 mm. It is ideal for use in mechanical applications requiring precise fitting and adjustment. This robust tool is suitable for both professional and home use in various settings.
Type C spanner
Overall Length 335mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot