Gedore 6299280 Double joint Wrench UD Profile 10x11 mm

MPN
6299280
Brand
Gedore
EAN-13
4010886629925
Order Code
03-6988
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    205mm 315mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 29/10/2026

The Gedore 34 10X11 double-ended joint wrench features a size range of 10 - 11 mm and measures 205 mm in length, suitable for precise mechanical work. It is designed to provide downforce application, making it ideal for use in professional and technical environments. This durable tool, identified by part number 6299280, is commonly used for tightening or loosening bolts in confined spaces.
Type Double-ended joint wrench
Imperial or Metric Metric
Size 10 x 11mm
Length 205mm
Downforce Allen
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot