Gedore 6277980 Reversible Ratchet 3/4"

MPN
6277980
Brand
Gedore
EAN-13
4010886627792
Order Code
03-6971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £182.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 01/12/2026

Manufactured by Gedore, this forward/reverse ratchet features a 3/4-inch drive and measures 620 mm in length. With its durable construction, it is designed for efficient tightening and loosening of fasteners. Ideal for use in automotive and industrial applications, it enhances the user's torque control and ease of operation.
Type Forward/reverse ratchet
Length 620mm
DIN Standard DIN 3122
Downforce 3/4"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot