Gedore 6275930 Screwdriver Bit 3/4" Internal Hexagon 17 mm

MPN
6275930
Brand
Gedore
EAN-13
4010886627594
Order Code
03-6969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.75 £31.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Gedore manufactures the IN 32 17 6275930 Allen screwdriver bit, which features a 17 mm size with a 3/4" (20 mm) length. This robust tool bit is typically used for fastening or loosening screws in professional or industrial applications. The socket wrench bit design ensures it fits securely in compatible tools, providing reliability during use.
Type Bits
Drive Size 3/4" (20 mm)
Socket Size 17mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 80mm
Material properties chrome plated
Max. Length 80mm
Weight 394g

Reviews

Be the first to submit a review

Trustpilot