Gedore 6262440 Impact universal joint 3/8"

MPN
6262440
Brand
Gedore
EAN-13
4010886626245
Order Code
03-6955
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 24/07/2026

The Gedore KB 3095 6262440 Cardan Joint features a 3/8-inch (10 mm) drive and measures 50 mm in length. This versatile tool is primarily used for connecting tools with different axis orientations, facilitating work in confined or hard-to-reach spaces. Manufactured by Gedore, it ensures reliability and precision for professional and DIY applications alike.
Type Cardan joint
Drive Size 3/8" (10 mm)
Length 50mm
Material Special steel
Max. Length 50mm
Weight 72g

Reviews

Be the first to submit a review

Trustpilot