Gedore 6258760 Socket Wrench Insert 3/8" Long UD Profile 13 mm

MPN
6258760
Brand
Gedore
EAN-13
4010886625873
Order Code
03-6954
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 187 availableBack-order availability date - 24/07/2026

The Gedore D 30 L 13 is a 13 mm socket wrench bit designed for 3/8 inch (10 mm) drives. Manufactured by Gedore, it features high durability and precision fitting for professional applications. This tool bit is typically used for manual or power-driven socket operations in mechanical and automotive repairs.
Type Bits
Drive Size 3/8" (10 mm)
Socket Size 13mm
Material Chromium-vanadium steel
DIN Standard DIN 3120
Length 63.5mm
Material properties chrome plated
Max. Length 63.5mm
Weight 70g

Reviews

Be the first to submit a review

Trustpilot