Gedore 6256120 Freewheel Ratchet With Ring 16" UD Profile 36 mm

MPN
6256120
Brand
Gedore
EAN-13
4010886625613
Order Code
03-6953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £141.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 31 KR 20-36 6256120 freewheel ratchet is a robust tool with a length of 20 inches (500 mm). It's designed for efficient use in tightening or loosening fasteners with precision and ease. Typically used in automotive and industrial settings, it enhances productivity with its reliable freewheeling mechanism.
Type Freewheel ratchet
Length 500mm
Downforce 20"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot