Gedore 6237090 Reversible Ratchet 3/8" 200 mm

MPN
6237090
Brand
Gedore
EAN-13
4010886623701
Order Code
03-6941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £63.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Gedore 3093 U-3 6237090 Forward/reverse ratchet is a durable tool designed for precision with a 3/8-inch drive and 200 mm length. Its reversible mechanism easily switches between forward and reverse operations. Ideal for automotive and mechanical applications, it provides efficiency and reliability for loosening and tightening tasks.
Type Forward/reverse ratchet
Length 200mm
DIN Standard DIN 3122
Downforce 3/8"
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot