Gedore 6236360 L-handle 3/8"

MPN
6236360
Brand
Gedore
EAN-13
4010886623633
Order Code
03-6939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 3081 6236360 Elbow Handle is a high-quality tool with a 3/8" (10 mm) drive and a length of 180 mm. Known for its durability and precision, this elbow handle is perfect for applying torque in areas with limited space. It is ideal for automotive and mechanical maintenance tasks where accessibility is a challenge.
Type Elbow handle
Drive Size 3/8" (10 mm)
Length 180mm
Material Chromium-vanadium steel
Material properties chrome plated
Weight 153g

Reviews

Be the first to submit a review

Trustpilot