Gedore 6234230 Socket 3/8" Hex 15 mm

MPN
6234230
Brand
Gedore
EAN-13
4010886623428
Order Code
03-6935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 20/07/2026

Gedore manufactures the 30 15 6234230 socket wrench bit, measuring 15 mm with a 3/8" (10 mm) drive. This durable tool bit is designed for precision work and fits snugly into compatible sockets. It is typically used for tightening and loosening screws in professional and industrial settings.
Type Bits
Drive Size 3/8" (10 mm)
Socket Size 15mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 30mm
Material properties chrome plated
Max. Length 30mm
Weight 44g

Reviews

Be the first to submit a review

Trustpilot