Gedore Individual Sockets Bits 611725

Gedore Brand: Gedore
Gedore sockets are precision-engineered tools designed to fit a variety of fastening applications, providing reliable performance and durability for professionals in need of high-quality equipment.
Description Image Product Buy Pricing (Ex VAT) Socket Size Length Max. Length Rack size Weight Type Drive Size Material DIN Standard Material properties
Gedore 6231560 Socket 3/8" UD-Profile 19 mm
Gedore 6231560 Socket 3/8" UD-Profile 19 mm
Extended range
Order code: 03-6933
MPN: 6231560

Back order - 47 availableBack-order availability date - 20/07/2026
1+ £12.00
Price per unit Ex VAT
19mm 30mm 30mm 483 mm (19") 64g Bits 3/8" (10 mm) Chromium-vanadium steel DIN 3124 chrome plated
Gedore 6234070 Socket 3/8" Hex 13 mm
Gedore 6234070 Socket 3/8" Hex 13 mm
Standard range
Order code: 03-6934
MPN: 6234070

Despatched within 4 working days - 26 in stock
1+ £9.25
Price per unit Ex VAT
13mm 28mm 28mm 32g Bits 3/8" (10 mm) Chromium-vanadium steel DIN 3124 chrome plated
Gedore 6234230 Socket 3/8" Hex 15 mm
Gedore 6234230 Socket 3/8" Hex 15 mm
Extended range
Order code: 03-6935
MPN: 6234230

Back order - 62 availableBack-order availability date - 20/07/2026
1+ £9.95
Price per unit Ex VAT
15mm 30mm 30mm 44g Bits 3/8" (10 mm) Chromium-vanadium steel DIN 3124 chrome plated


Trustpilot