Gedore 6231560 Socket 3/8" UD-Profile 19 mm

MPN
6231560
Brand
Gedore
EAN-13
4010886623152
Order Code
03-6933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 20/07/2026

The Gedore D 30 19 socket wrench bit is a robust tool designed for 19 mm fasteners with a 3/8" (10 mm) drive. It is ideal for precision work in mechanical and automotive applications. This high-quality bit ensures durability and efficient torque transfer.
Type Bits
Drive Size 3/8" (10 mm)
Socket Size 19mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 30mm
Material properties chrome plated
Max. Length 30mm
Rack size 483 mm (19")
Weight 64g

Reviews

Be the first to submit a review

Trustpilot