Gedore 6230750 Socket Wrench Insert 3/8" UD Profile 12 mm

MPN
6230750
Brand
Gedore
EAN-13
4010886623077
Order Code
03-6931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 12/08/2026

The Gedore D 30 12 6230750 is a 12 mm socket wrench bit designed for use with a 3/8" (10 mm) drive. This durable tool bit is ideal for professional and DIY applications requiring reliable and precise fastening and loosening. It is commonly used in automotive and mechanical settings for its robust performance.
Type Bits
Drive Size 3/8" (10 mm)
Socket Size 12mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 28mm
Material properties chrome plated
Max. Length 28mm
Rack size 483 mm (19")
Weight 32g

Reviews

Be the first to submit a review

Trustpilot