Gedore 6213580 Double Ended Socket Spanner hollow shank hexagonal 41x46 mm

MPN
6213580
Brand
Gedore
EAN-13
4010886621356
Order Code
03-6914
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 172 availableBack-order availability date - 16/10/2026

The Gedore double-sided socket bit has sizes of 41 mm and 46 mm, with a total length of 235 mm. Manufactured with high-quality materials, this tool ensures durability and reliability. It is ideal for mechanical and automotive applications requiring secure socket fittings.
Type Double-sided socket bit
Imperial or Metric Metric
Length 235mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 823g

Reviews

Be the first to submit a review

Trustpilot