Gedore 6213230 Double Ended Socket Spanner hollow shank hexagonal 32x36 mm

MPN
6213230
Brand
Gedore
EAN-13
4010886621325
Order Code
03-6912
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £24.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 26 R 32X36 is a double-sided socket bit designed with 32 mm and 36 mm sizes, ideal for tasks requiring durable and reliable tools. Measuring 215 mm in length, this socket bit is perfect for professional automotive and mechanical applications. Its robust construction ensures long-lasting performance for heavy-duty use.
Type Double-sided socket bit
Imperial or Metric Metric
Length 215mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 535g

Reviews

Be the first to submit a review

Trustpilot