Gedore 6212420 Double Ended Socket Spanner hollow shank hexagonal 22x24 mm

MPN
6212420
Brand
Gedore
EAN-13
4010886621240
Order Code
03-6908
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.78
10+ £12.00
50+ £11.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Gedore, this double-sided socket bit measures 22 mm on one side and 24 mm on the other, with a total length of 180 mm. This tool is ideal for tightening or loosening bolts and nuts in automotive and mechanical applications. It is constructed for durability and reliability, ensuring efficient performance in demanding tasks.
Type Double-sided socket bit
Imperial or Metric Metric
Length 180mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 291g

Reviews

Be the first to submit a review

Trustpilot