Gedore 6209120 Pivot pin 400 mm Ø 16 mm

MPN
6209120
Brand
Gedore
EAN-13
4010886620915
Order Code
03-6897
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    157mm 177mm 396mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 26 D 16 is a bit set accessory measuring 396 mm and includes one piece. Manufactured by Gedore, this bit set provides reliable performance and durability. It is typically used for precise mechanical and engineering applications requiring high-quality tools.
Type Bit set accessories
DIN Standard DIN 900
Length 396mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot