Gedore 6208740 Pivot pin 180 mm Ø 8 mm

MPN
6208740
Brand
Gedore
EAN-13
4010886620878
Order Code
03-6896
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    157mm 177mm 396mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gedore manufactures the 26 D 8 6208740 bit set accessory, measuring 177 mm and sold as a single piece. The bit set is designed for versatility and durability, making it suitable for both professional and DIY applications. Its robust construction ensures long-lasting use in maintenance and repair tasks.
Type Bit set accessories
DIN Standard DIN 900
Length 177mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot