Gedore 6175550 Socket 1" UD-Profile 65 mm

MPN
6175550
Brand
Gedore
EAN-13
4010886617557
Order Code
03-6856
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 18/09/2026

Gedore manufactures the D 21 65 6175550 socket wrench bit, measuring 65 mm in length and compatible with 1" (25 mm) drives. This durable tool bit is used for tightening or loosening fasteners in professional and industrial applications. Its robust design ensures reliable performance in demanding environments.
Type Bits
Drive Size 1" (25 mm)
Socket Size 65mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 88mm
Material properties chrome plated
Max. Length 88mm
Rack size 483 mm (19")
Weight 1700g

Reviews

Be the first to submit a review

Trustpilot