Gedore 6174740 Screwdriver Bit Socket 1/4" PH 3

MPN
6174740
Brand
Gedore
EAN-13
4010886617472
Order Code
03-6855
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore IKS 20 3 PH 3 screwdriver bit is designed for tasks requiring a Phillips head, measuring 1/4" (6.3 mm) in size. Known for its reliable quality, it serves well in precision fastening applications. Ideal for both professional and DIY use, it fits perfectly into socket wrench systems.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size PH 3
Material Special steel
DIN Standard DIN 3120
Downforce Phillips
Length 28mm
Material properties chrome plated
Max. Length 28mm
Weight 12g

Reviews

Be the first to submit a review

Trustpilot