Gedore 6165910 Socket 1/4" Hex 7 mm

MPN
6165910
Brand
Gedore
EAN-13
4010886616598
Order Code
03-6837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 20 7, model 6165910, is a 7 mm bit suitable for use with a 1/4" (6.3 mm) drive socket wrench. This high-quality tool is ideal for precision work in both professional and DIY applications. Designed for durability, it is perfect for tasks involving screwdriving and bit sockets.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 7mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 25mm
Material properties chrome plated
Max. Length 25mm
Weight 11g

Reviews

Be the first to submit a review

Trustpilot