Gedore 6144320 Swivel head Reversible Ratchet 1/2" 282 mm

MPN
6144320
Brand
Gedore
EAN-13
4010886614433
Order Code
03-6780
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    282mm 600mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £78.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 1993 GU-3 6144320 is a robust forward/reverse ratchet with a 1/2" drive and a length of 282 mm. It is designed for efficient tightening and loosening of nuts and bolts. Suitable for professional and DIY mechanical applications, this tool offers versatility and durability.
Type Forward/reverse ratchet
Length 282mm
DIN Standard DIN 3122
Downforce 1/2"
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot