Gedore 6144240 Reversible Ratchet 1/2"

MPN
6144240
Brand
Gedore
EAN-13
4010886614426
Order Code
03-6779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £51.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore 1993 U-3 6144240 is a forward/reverse ratchet with a 1/2-inch drive and a length of 270 mm. It is designed for efficient mechanical work, allowing easy tightening and loosening of fasteners. Typically used in automotive and machinery maintenance, it provides reliable performance for professionals and DIY enthusiasts alike.
Type Forward/reverse ratchet
Length 270mm
DIN Standard DIN 3122
Downforce 1/2"
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot