Gedore 6138270 Socket 1/2" Hex 34 mm

MPN
6138270
Brand
Gedore
EAN-13
4010886613825
Order Code
03-6767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore socket wrench bit is 34 mm in size with a 1/2" (12.5 mm) drive. It is designed for use in various mechanical and engineering applications, providing reliable performance. This tool bit is ideal for tasks requiring precision and durability.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 34mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 44.5mm
Material properties chrome plated
Max. Length 44.5mm
Rack size 483 mm (19")
Weight 259g

Reviews

Be the first to submit a review

Trustpilot