Gedore 6134280 Socket Wrench Insert 1/2" UD Profile 18 mm

MPN
6134280
Brand
Gedore
EAN-13
4010886613429
Order Code
03-6766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 156 availableBack-order availability date - 23/07/2026

The Gedore D 19 18 socket wrench bit measures 18 mm and is designed for use with a 1/2" (12.5 mm) drive. This durable tool bit is ideal for tightening or loosening fasteners and bolts in various mechanical and engineering applications. Manufactured by Gedore, it offers precision and reliability for professional use.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 18mm
Material Chromium-vanadium steel
DIN Standard DIN 3120
Length 39.5mm
Material properties chrome plated
Max. Length 39.5mm
Weight 68g

Reviews

Be the first to submit a review

Trustpilot